Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 25.620.0853.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41B1586 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.620 |
| 5+ | $13.540 |
| 10+ | $12.330 |
| 25+ | $11.350 |
| 50+ | $10.710 |
| 100+ | $9.980 |
| 250+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$14.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 25.620.0853.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41B1586 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 8Positions |
| Wire Size (AWG) | 30AWG to 16AWG |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 25.620.0853.0 is a 8-pole grey female PCB Connector with screw connection and marking. It has Sn plated CuSn contact, steel attachment screw and thermoplastic insulator.
- 180° Mating direction towards connector
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size (AWG) | 30AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | Lead (21-Jan-2025) |
| No. of Positions | 8Positions |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Product Range | - |
Technical Docs (1)
Alternatives for 25.620.0853.0
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
