Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.621.1153.0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93B0094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $13.510 |
| 100+ | $12.390 |
| 500+ | $11.210 |
| 1000+ | $9.760 |
Price for:Each
Minimum: 50
Multiple: 50
$675.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.621.1153.0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93B0094
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions11Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 25.621.1153.0 is a 11-pole grey female PCB Connector with screw connection, connecting direction and screw flange. It has Sn plated CuSn contact, steel attachment screw and thermoplastic insulator.
- 180° Mating direction towards connector
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
11Positions
Wire Size (AWG)
30AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
-
Technical Docs (1)
Alternatives for 25.621.1153.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
