Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.640.3453.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95B7055
Product Range8513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.970 |
| 100+ | $4.550 |
| 500+ | $4.120 |
| 1000+ | $3.590 |
Price for:Each
Minimum: 50
Multiple: 50
$248.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.640.3453.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95B7055
Product Range8513 Series
Technical Datasheet
Product Range8513 Series
No. of Contacts4Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max14AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialBronze
SVHCLead
Technical Specifications
Product Range
8513 Series
Pitch Spacing
3.5mm
Connector Mounting
Cable Mount
Wire Size AWG Min
30AWG
Contact Material
Bronze
No. of Contacts
4Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead
Technical Docs (1)
Alternatives for 25.640.3453.0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
