Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.031.4053.1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 41M0071 |
| Product Range | RST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $22.620 |
| 250+ | $20.700 |
| 500+ | $18.370 |
Price for:Each
Minimum: 100
Multiple: 100
$2,262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.031.4053.1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 41M0071 |
| Product Range | RST Series |
| Technical Datasheet | |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| Product Range | RST Series |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The 96.031.4053.1 is a RST-series 3-pole Female Connector with polyamide housing and CuZn contact, strain relief RST20I3S B1 ZR1 SW, screw contact termination, for rigid, fine-stranded and stranded cables of 0.75 to 4mm².
- Silver-plated surface finish
- 4kV Rated impulse voltage
- Mechanical coding and interlockable
- IP66/68 (3m;2h) /IP69K Protection degree
Applications
Power Management
Technical Specifications
| Gender | Receptacle |
|---|---|
| Current Rating | 20A |
| Contact Termination Type | Screw |
| SVHC | No SVHC (12-Jan-2017) |
| Voltage Rating | 250VAC |
|---|---|
| Connector Mounting | Cable Mount |
| Product Range | RST Series |
Alternatives for 96.031.4053.1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
