Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.032.4053.1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 41M0076 |
| Product Range | RST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $22.620 |
| 250+ | $20.700 |
| 500+ | $18.370 |
Price for:Each
Minimum: 100
Multiple: 100
$2,262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.032.4053.1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 41M0076 |
| Product Range | RST Series |
| Technical Datasheet | |
| Product Range | RST Series |
| Gender | Plug(View Associated Connectors) |
| Current Rating | 20A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The 96.032.4053.1 is a 3-way black Male Connector with strain relief, screw connection. This RST20I3S S1 ZR1 V SW series connector with zinc-plated copper contacts, polyamide housing, silver-plated surface finish. It is suitable for 6 to 10mm diameter cable.
- L, N, PE pole marking
- Interlockable
- Mechanical coding
- IP66, IP68, IP69K Protection rating
Applications
Industrial
Technical Specifications
| Product Range | RST Series |
|---|---|
| Current Rating | 20A |
| Contact Termination Type | Screw |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Alternatives for 96.032.4053.1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
