Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.051.4153.1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 41M0086 |
| Product Range | RST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $38.650 |
| 250+ | $35.370 |
| 500+ | $31.380 |
Price for:Each
Minimum: 100
Multiple: 100
$3,865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.051.4153.1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 41M0086 |
| Product Range | RST Series |
| Technical Datasheet | |
| Product Range | RST Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 400VAC |
| Current Rating | 20A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The RST series 5-pole Connector comes in three variations. The standard version for general mains applications, a version to combine mains and dimming signals and finally a version for low voltage applications. All connectors are mechanically coded. This means that only associated pairs of male and female can be connected with the correct polarity. The colour of the connectors indicates the links that belong together.
Applications
Industrial
Technical Specifications
| Product Range | RST Series |
|---|---|
| Voltage Rating | 400VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (12-Jan-2017) |
| Gender | Receptacle |
|---|---|
| Current Rating | 20A |
| Contact Termination Type | Screw |
Technical Docs (2)
Alternatives for 96.051.4153.1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
