Print Page
99.700.0000.6
Heavy Duty Connector, revos BASIC Series, Panel Mount, Plug, Receptacle, 6 Contacts, 2 Rows
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No99.700.0000.6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66M7525
Product Rangerevos BASIC Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $62.760 |
| 5+ | $58.000 |
| 10+ | $54.930 |
| 25+ | $52.210 |
| 50+ | $49.000 |
| 100+ | $46.220 |
Price for:Each
Minimum: 1
Multiple: 1
$62.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No99.700.0000.6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66M7525
Product Rangerevos BASIC Series
Technical Datasheet
Product Rangerevos BASIC Series
Connector MountingPanel Mount
GenderPlug, Receptacle
No. of Contacts6Contacts
Contact GenderPin, Socket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size6B
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The 99.700.0000.6 is a 6-position heavy-duty ground Connector Kit. This Revos Basic series with male and female inserts, plugged together, loosely assembled into hoods and housings and locked.
- 16A Current rating
- 500V Voltage rating
Applications
Industrial
Contents
Hood, Base, Male and female insert.
Technical Specifications
Product Range
revos BASIC Series
Gender
Plug, Receptacle
Contact Gender
Pin, Socket
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead (21-Jan-2025)
Connector Mounting
Panel Mount
No. of Contacts
6Contacts
No. of Rows
2Rows
Connector Shell Size
6B
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
