Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.261.2027.0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11J2964
Product RangeWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 20+ | $5.300 |
| 40+ | $4.600 |
| 100+ | $4.170 |
| 200+ | $3.910 |
| 500+ | $3.610 |
Price for:Each
Minimum: 20
Multiple: 20
$106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.261.2027.0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11J2964
Product RangeWT Series
Technical Datasheet
Accessory TypeJumper
For Use WithFeed Through Terminal Blocks
No. of Positions10Positions
Pitch Spacing6mm
Product RangeWT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z7.261.2027.0 is a 10-position yellow IVB WKF 4-10 insulated pluggable-mounting Cross-Connector Jumper Bar for use with the feed-through terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
WT Series
For Use With
Feed Through Terminal Blocks
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
