Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.281.0527.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87H5818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.260 |
| 25+ | $2.980 |
| 50+ | $2.780 |
| 100+ | $2.580 |
| 250+ | $2.380 |
Price for:Each
Minimum: 10
Multiple: 10
$32.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.281.0527.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87H5818
Technical Datasheet
Accessory TypeJumper
No. of Positions5Positions
For Use WithWK Series Terminal Blocks
Pitch Spacing6mm
SVHCLead
Technical Specifications
Accessory Type
Jumper
For Use With
WK Series Terminal Blocks
SVHC
Lead
No. of Positions
5Positions
Pitch Spacing
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
