Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.282.2227Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95B5681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.950 |
| 100+ | $3.380 |
| 250+ | $3.040 |
| 500+ | $2.750 |
| 1000+ | $2.530 |
| 2500+ | $2.390 |
Price for:Each
Minimum: 10
Multiple: 10
$39.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.282.2227Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95B5681
Technical Datasheet
Accessory TypeJumper
For Use WithWK Series Terminal Blocks
No. of Positions2Positions
Pitch Spacing8mm
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
WK Series Terminal Blocks
Pitch Spacing
8mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
