Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00968Copy
Newark Part No.02AH4833
Product RangeWiha - Metric Nut Drivers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.430 |
| 5+ | $27.920 |
Price for:Each
Minimum: 1
Multiple: 1
$28.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00968Copy
Newark Part No.02AH4833
Product RangeWiha - Metric Nut Drivers
Technical Datasheet
Drive Size - Metric7mm
Blade Length - Metric125mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial6.2"
Product RangeWiha - Metric Nut Drivers
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Drive Size - Metric
7mm
Overall Length - Metric
157mm
Blade Length - Imperial
4.9"
Product Range
Wiha - Metric Nut Drivers
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
