Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No25511Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27T6927
Product RangeSoftFinish Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3+ | $19.300 |
Price for:Each
Minimum: 3
Multiple: 3
$57.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No25511Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27T6927
Product RangeSoftFinish Series
Technical Datasheet
Overall Length145mm
Blade Length65mm
Tip Size3mm
Test Voltage250V
Product RangeSoftFinish Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Overall Length
145mm
Tip Size
3mm
Product Range
SoftFinish Series
Blade Length
65mm
Test Voltage
250V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for 25511
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
