Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.120 |
| 3+ | $59.060 |
Price for:Each
Minimum: 1
Multiple: 1
$60.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26825Copy
Newark Part No.02AH4981
Technical Datasheet
Cutter TypeDiagonal
Overall Length130mm
Overall Length130mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Cutter Type
Diagonal
Overall Length
130mm
Cutting Capacity Max
1.3mm
Product Range
-
Overall Length
130mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
