Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No31105Copy
Newark Part No.05H7941
Product RangeSoftfinish Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerWIHA
Manufacturer Part No31105Copy
Newark Part No.05H7941
Product RangeSoftfinish Series
Technical Datasheet
Phillips Tip Size#0
Blade Length60mm
Overall Length164mm
Product RangeSoftfinish Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 31105
1 Product Found
Product Overview
The 31105 from Wiha is a phillips screwdriver with Wiha-SoftFinish® handle.
- Size #0
- High alloy CVM steel, hardened, hard chromed round blade
- Wiha-chromtop tip
- Multi-component, cushion grip handle
- Blade length of 60mm (2.4")
- Overall length of screwdriver is 164mm (6.5")
- Weight of 0.06lbs
Technical Specifications
Phillips Tip Size
#0
Overall Length
164mm
SVHC
No SVHC (27-Jun-2018)
Blade Length
60mm
Product Range
Softfinish Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
