Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No31115Copy
Newark Part No.05H7944
Product RangeSoftfinish Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerWIHA
Manufacturer Part No31115Copy
Newark Part No.05H7944
Product RangeSoftfinish Series
Technical Datasheet
Phillips Tip Size#2
Blade Length100mm
Overall Length218mm
Product RangeSoftfinish Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for 31115
1 Product Found
Product Overview
The 31115 from Wiha is a phillips screwdriver with Wiha-SoftFinish® handle.
- Size #2
- High alloy CVM steel, hardened, hard chromed round blade
- Wiha-chromtop tip
- Multi-component, cushion grip handle
- Blade length of 100mm (3.9")
- Overall length of screwdriver is 218mm (8.6")
- Weight of 0.20lbs
Technical Specifications
Phillips Tip Size
#2
Overall Length
218mm
SVHC
No SVHC (07-Jul-2017)
Blade Length
100mm
Product Range
Softfinish Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
