Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32631Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06AC5496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3+ | $50.360 |
Price for:Each
Minimum: 3
Multiple: 3
$151.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32631Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06AC5496
Technical Datasheet
Plier StyleLinesman
Jaw Opening Max-
Overall Length245mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 32631 from Wiha is an industrial vinyl textured grip high leverage NE lineman's plier.
- 9.5"/ 241mm OAL
- C70 special tool steel
- Induction hardened jaws and cutters
- High leverage dynamic joint
- Industrial textured vinyl grips, anti-slip for safe working
Technical Specifications
Plier Style
Linesman
Overall Length
245mm
SVHC
No SVHC (16-Jul-2019)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
