32879
Insulated Tool Set, 25 Pcs of Long Nose, BiCut SuperCut, Combination, Stripping Pliers & Cable Knife

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32879Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 05R8400 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $849.300 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32879Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 05R8400 |
| Technical Datasheet | |
| Kit Contents | 25-Pcs of Drivers, Long Nose, BiCut SuperCut, Combination & Stripping Pliers, Cable Knife, Ruler |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
32879 is a 25 piece insulated pliers, cutters and screwdriver set. Wiha Insulated SoftFinish® cushion grip drivers are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handles are sized proportionate to the blade for consistent mechanical advantage, include parallel flats to prevent table-top roll-off, and have driver tip profiles labeled on the cap for easy identification. Wiha Insulated SoftFinish® cushion grip drivers consist of Wiha engineered premium quality tool steel for strength and durability, have black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- Ergonomic cushion grip handle for comfort and control
- Parallel flats for roll-off prevention, tip profile labeled on cap for easy identification
- Premium quality tool steel for strength, durability, Black oxide finish for corrosion protection
- Exact fit precision machined tip for reduced cam out
- Meets VDE testing standards for protection against arc flash explosion
- Meets ASTM F1505 standard specifications for insulated and insulating hand tools
- Meets EN/IEC 60900 testing standards for protection against arc flash explosion
- Meets CSA testing benchmarks for safety and performance
- Backed by the Wiha no hassle guarantee
- 9inch product depth, 9inch product width, 17inch product height
Contents
30700/30701 insulated SoftFinish xeno slotted/phillips driver, 32012/32024/32034 insulated SoftFinish slotted screwdriver, 32101/32102 insulated SoftFinish phillips screwdriver, 32218/32221/32227/32236/32264/32267/32268/32270/32273/32276 SoftFinish nut drivers, 35811/35812 square tip screwdrivers, 61630 MaxiFlex folding ruler, 91487 cordura bag, 32900 combination pliers, 32936 insulated BiCut compound cutter, 32947 stripping pliers, 32923 long nose pliers w/ cutters, 30440 combination wrench.
Technical Specifications
| Kit Contents | 25-Pcs of Drivers, Long Nose, BiCut SuperCut, Combination & Stripping Pliers, Cable Knife, Ruler |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
