Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No33435Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28C1447
Product Range334 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.210 |
Price for:Each
Minimum: 10
Multiple: 10
$172.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No33435Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28C1447
Product Range334 Series
Technical Datasheet
Drive Size - Metric3mm
Blade Length350mm
Blade Length - Metric350mm
Overall Length382mm
Overall Length - Metric382mm
Drive Size - Imperial15"
Blade Length - Imperial13.8"
Overall Length - Imperial15"
Product Range334 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Drive Size - Metric
3mm
Blade Length - Metric
350mm
Overall Length - Metric
382mm
Blade Length - Imperial
13.8"
Product Range
334 Series
Blade Length
350mm
Overall Length
382mm
Drive Size - Imperial
15"
Overall Length - Imperial
15"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
