
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
Product Information
Product Overview
35811 is an insulated square tip screwdriver #1 x 100mm. SoftFinish® cushion grip screwdriver is the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handles are sized proportionate to the blade for consistent mechanical advantage, include parallel flats to prevent table-top roll-off, and has driver tip profiles labeled on the cap for easy identification. Wiha insulated SoftFinish® cushion grip screwdrivers consist of Wiha engineered premium quality tool steel for strength and durability, has black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out.
- Ergonomic cushion grip handle for comfort and control
- Dual durometer construction for long-lasting durability
- Handle directly molded to the blade for permanent bond
- Handle size proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention, tip profile labeled on cap for easy identification
- Wiha premium quality tool steel for strength and durability
- Black oxide finish for corrosion protection
- Exact fit precision machined tip for reduced cam-out
- Individually tested to 10,000VAC and rated to 1,000VAC for safety and peace of mind
- 2.5" product depth, 4" product width, 12" product height, 8.2″ overall length
Technical Specifications
#1
SoftFinish Series
100mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
