Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No36278Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99B3726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3+ | $12.390 |
Price for:Each
Minimum: 3
Multiple: 3
$37.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Cushioned grip for maximum comfort and power. Round blade of Wiha High Performance CRM72 Tool Steel. Through hardened for maximum durability. Precision machined exact fit TORX tips. Hard Chromed Surface finish for extreme ware. Ergonomic Handle with Soft Cushion Grip. Size: T20 x 100mm. Overall length: 8.3"
Technical Specifications
Torx Tip Size
T20
Overall Length
211mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
