Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No36886Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07W4042
Product RangeWiha - iTorque Screwdrivers
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $581.280 |
| 3+ | $570.860 |
Price for:Each
Minimum: 1
Multiple: 1
$581.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No36886Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07W4042
Product RangeWiha - iTorque Screwdrivers
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.3125ft-lb to 1.094ft-lb
Torque Range N-m40cN-m to 1.5N-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length134mm
Overall Length134mm
Product RangeWiha - iTorque Screwdrivers
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
40cN-m to 1.5N-m
Drive Size - Imperial
-
Overall Length
134mm
SVHC
No SVHC (16-Jul-2019)
Torque Range ft-lb
0.3125ft-lb to 1.094ft-lb
Drive Size - Metric
4mm
Overall Length
134mm
Product Range
Wiha - iTorque Screwdrivers
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
