Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.050 |
Price for:Each
Minimum: 3
Multiple: 3
$111.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Long flexible shaft. nut drivers are ideal for working in tight spaces or at odd angles. Features a soft. grip ergonomic handle which generates 40% more power.
- Cushion grip handles for user comfort
- Heavy duty flex shaft. is made of braided steel with a protective sleeve
- Hardened forged socket for optimal torque
- Size: 5. 5mm x 5. 9"
Technical Specifications
Drive Size - Metric
5.5mm
Blade Length - Metric
150mm
Overall Length
261mm
Overall Length - Imperial
10.2"
SVHC
No SVHC (16-Jul-2019)
Blade Length
150mm
Overall Length - Metric
261mm
Blade Length - Imperial
5.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
