
| Quantity | Price |
|---|---|
| 3+ | $61.560 |
Product Information
Product Overview
76000 SoftFinish CentroFix blade holder is the standard for professional quality. Featuring an 8-edged large-diameter comfort grip, SoftFinish® puts maximum surface area in the palm of user hand for powerful torque and less fatigue. Each handle is sized proportionately to its driver blade profile for an optimal turn-force application. Constructed of direct-molded dual durometer materials the SoftFinish® driver handle stands up to the heavy everyday use of professionals. Wiha screwdrivers consist of premium-quality tool steel engineered for performance in high-demand environments pros see every day. Each driver blade is precisely heat-treated delivering years of service life, and the driver tips are precision machined for an exact fit, nearly eliminating the potential for fastener head cam-out.
- Ergonomic cushion grip handle for comfort and control
- Centrofix quick release bit holder with magnet holds power bits and 90mm blades
- Dual durometer construction for long-lasting durability
- Handle directly molded to the blade holder for permanent bond
- Parallel flats for roll-off prevention
- 0.38inch product depth, 3inch product width, 5.63inch product height
- 6inch overall length
- Backed by the Wiha no hassle guarantee
Technical Specifications
5.8"
SoftFinish Series
Wiha 6mm CentroFix Blade
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
