
Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.560 |
Product Overview
76203 is an exceptional 12" adjustable wrench designed to handle a wide range of fastener sizes with ease, making it an indispensable companion for any DIY enthusiast or professional tradesperson. Equipped with a built-in tension spring, the wrench ensures jaw stabilization and offers effortless knurl adjustment. For added convenience, the wrench features a handle hole that allows for easy tethering, hanging, or storage. There is a laser-etched scale on the wrench, displaying both SAE standard and metric sizes. This feature enables quick and effortless size adjustment, eliminating the guesswork and streamlining user workflow. The jaws of this wrench are induction-hardened, ensuring exceptional durability and longevity even under rigorous use. This adjustable wrench is providing with peace of mind and assurance of its exceptional quality and performance.
- Adjustable jaw design that can securely grip various sizes of fasteners
- Built-in tension spring for stabilizing the jaw and facilitating easy knurl adjustment
- Induction hardened jaws for durability and longevity
- Laser-etched scale displaying both SAE and metric sizes, enabling quick, effortless size adjustment
- Larger knurl for easy adjustment ensures a tight jaw fit
- Handle hole for convenient tethering, hanging, or storage
- Engraved size markings for clear identification
- Black phosphate finish for easy clean and rust resistant
- Premium quality tool steel for strength and durability
- 12inch product depth, 3.3inch product height, 0.67inch product width
Technical Specifications
12"
-
1.5"
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
