Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKP1F024703C00KSSDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46T6708
Product RangeMKP1 Series
Your Part Number
3,709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.090 |
| 25+ | $1.050 |
| 50+ | $1.010 |
| 100+ | $0.745 |
| 500+ | $0.623 |
| 1000+ | $0.582 |
| 2500+ | $0.571 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKP1F024703C00KSSDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46T6708
Product RangeMKP1 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)180V
Voltage(DC)250V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing10mm
Product Length13mm
Product Width4mm
Product Height9mm
Product RangeMKP1 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.047µF
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Product Length
13mm
Product Height
9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
180V
Humidity Rating
-
Lead Spacing
10mm
Product Width
4mm
Product Range
MKP1 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MKP1F024703C00KSSD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
