Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10104412Copy
Newark Part No.79AK7654
Product RangeESVG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
| 5+ | $21.030 |
| 10+ | $20.620 |
| 25+ | $20.210 |
| 50+ | $19.220 |
| 100+ | $17.480 |
| 250+ | $15.920 |
Price for:Each
Minimum: 1
Multiple: 1
$22.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10104412Copy
Newark Part No.79AK7654
Product RangeESVG Series
Thread SizeM16 x 1.5
Cable Diameter Min4.5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourLight Grey
IP / NEMA RatingIP68, IP69
Product RangeESVG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
Light Grey
Product Range
ESVG Series
Cable Diameter Min
4.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
