Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part NoCOMBI 1010/5/WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08X2286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.880 |
| 5+ | $67.210 |
| 10+ | $64.450 |
| 25+ | $61.340 |
| 50+ | $57.450 |
| 100+ | $54.330 |
| 250+ | $49.670 |
| 5000+ | $48.680 |
Price for:Each
Minimum: 1
Multiple: 1
$71.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part NoCOMBI 1010/5/WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08X2286
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric82mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorWhite
NEMA Rating-
External Height - Imperial3.23"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
82mm
External Depth - Metric
140mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Enclosure Material
Polypropylene (PP)
External Width - Metric
140mm
IP Rating
IP66, IP67
Body Color
White
External Height - Imperial
3.23"
External Depth - Imperial
5.51"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
