Print Page
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC2M0045170DCopy
Newark Part No.98Y6011
Product RangeC2M
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id72A
On Resistance Rds(on)0.045ohm
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Power Dissipation Pd520W
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.6V
Power Dissipation520W
Operating Temperature Max150°C
Product RangeC2M
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
0.045ohm
Drain Source On State Resistance
0.045ohm
No. of Pins
3Pins
Rds(on) Test Voltage
20V
Power Dissipation
520W
Product Range
C2M
SVHC
No SVHC (17-Dec-2015)
MOSFET Module Configuration
Single
Continuous Drain Current Id
72A
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-247
Power Dissipation Pd
520W
Gate Source Threshold Voltage Max
2.6V
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

