Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140356145100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel21AJ7037RL
Cut Tape21AJ7037
Product RangeWL-OCPT
Your Part Number
250 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.608 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 50+ | $0.506 |
| 100+ | $0.466 |
| 250+ | $0.457 |
| 500+ | $0.449 |
| 1000+ | $0.440 |
| 2500+ | $0.430 |
| 5000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140356145100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel21AJ7037RL
Cut Tape21AJ7037
Product RangeWL-OCPT
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min80%
Collector Emitter Voltage V(br)ceo80V
Product RangeWL-OCPT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
80%
Product Range
WL-OCPT
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
