Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140817141410Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AJ7063
Product RangeWL-OCPT
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.377 |
| 100+ | $0.310 |
| 500+ | $0.304 |
| 1000+ | $0.297 |
| 2500+ | $0.292 |
| 10000+ | $0.285 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140817141410Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AJ7063
Product RangeWL-OCPT
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min300%
Collector Emitter Voltage V(br)ceo35V
Product RangeWL-OCPT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
300%
Product Range
WL-OCPT
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
