Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140817143000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel21AJ7069RL
Cut Tape21AJ7069
Product RangeWL-OCPT
Your Part Number
403 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.437 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 50+ | $0.371 |
| 100+ | $0.342 |
| 250+ | $0.328 |
| 500+ | $0.314 |
| 1000+ | $0.312 |
| 2500+ | $0.311 |
| 5000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140817143000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel21AJ7069RL
Cut Tape21AJ7069
Product RangeWL-OCPT
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo35V
Product RangeWL-OCPT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
50%
Product Range
WL-OCPT
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
