Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RB73100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95W3816
Product RangeWE-SBTW
Your Part Number
2,049 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.445 |
| 10+ | $0.414 |
| 100+ | $0.382 |
| 500+ | $0.315 |
| 1000+ | $0.309 |
| 2500+ | $0.302 |
| 10000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RB73100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95W3816
Product RangeWE-SBTW
Technical Datasheet
LED ColorBlue, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 30mA, B 30mA
Luminous Intensity / ColorR 260mcd, B 240mcd
Forward Voltage / ColorR 2V, B 3.2V
Wavelength / ColourR 626nm, B 470nm
Product RangeWE-SBTW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Blue, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 260mcd, B 240mcd
Wavelength / Colour
R 626nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 30mA, B 30mA
Forward Voltage / Color
R 2V, B 3.2V
Product Range
WE-SBTW
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
