Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 15335327BA252Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AJ4745RL Cut Tape60AJ4745 |
| Product Range | WL-SUMW Series |
| Your Part Number | |
| Technical Datasheet |
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.800 | $25.80 |
| Total Price | $25.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 10+ | $22.810 |
| 100+ | $19.190 |
| 500+ | $18.820 |
| 1000+ | $18.420 |
| 2500+ | $18.050 |
| 10000+ | $17.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 15335327BA252Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AJ4745RL Cut Tape60AJ4745 |
| Product Range | WL-SUMW Series |
| Technical Datasheet | |
| UV LED Type | UV-C |
| Wavelength | 275nm |
| Radiant Power | 15mW |
| Angle of Half Intensity | 60° |
| UV LED Case Style | Top View SMD, 3.55mm x 3.55mm |
| Forward Current If | 100mA |
| Forward Voltage | 6V |
| Product Range | WL-SUMW Series |
| Technology / Material | AlGaN |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| UV LED Type | UV-C |
|---|---|
| Radiant Power | 15mW |
| UV LED Case Style | Top View SMD, 3.55mm x 3.55mm |
| Forward Voltage | 6V |
| Technology / Material | AlGaN |
| Wavelength | 275nm |
|---|---|
| Angle of Half Intensity | 60° |
| Forward Current If | 100mA |
| Product Range | WL-SUMW Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
