Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15400585A3590Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC3278
Product RangeWL-TIRW Series
Your Part Number
476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.310 |
| 100+ | $0.991 |
| 500+ | $0.911 |
| 1000+ | $0.832 |
| 2500+ | $0.815 |
| 10000+ | $0.798 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15400585A3590Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC3278
Product RangeWL-TIRW Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity35°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)85mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max2.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-TIRW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Angle of Half Intensity
35°
Radiant Intensity (Ie)
85mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2.2V
Operating Temperature Max
85°C
Product Range
WL-TIRW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
