Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 15412085A9000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel95AC2618RL Cut Tape95AC2618 |
| Product Range | WL-SICW Series |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.110 |
| 100+ | $0.986 |
| 500+ | $0.806 |
| 1000+ | $0.790 |
| 2500+ | $0.774 |
| 10000+ | $0.757 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 15412085A9000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel95AC2618RL Cut Tape95AC2618 |
| Product Range | WL-SICW Series |
| Technical Datasheet | |
| Peak Wavelength | 850nm |
| Angle of Half Intensity | 90° |
| Diode Case Style | 1206 |
| Radiant Intensity (Ie) | 5mW/Sr |
| Rise Time | - |
| Fall Time tf | - |
| Forward Current If(AV) | 20mA |
| Forward Voltage VF Max | 2V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Product Range | WL-SICW Series |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Peak Wavelength | 850nm |
|---|---|
| Diode Case Style | 1206 |
| Rise Time | - |
| Forward Current If(AV) | 20mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| Angle of Half Intensity | 90° |
|---|---|
| Radiant Intensity (Ie) | 5mW/Sr |
| Fall Time tf | - |
| Forward Voltage VF Max | 2V |
| Operating Temperature Max | 85°C |
| Product Range | WL-SICW Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
