Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3022303Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AJ9240
Product RangeWE-LT
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.300 |
| 5+ | $24.270 |
| 10+ | $20.640 |
| 25+ | $18.830 |
| 100+ | $17.630 |
| 500+ | $17.280 |
| 1000+ | $16.920 |
Price for:Each
Minimum: 1
Multiple: 1
$27.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3022303Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AJ9240
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width23mm
Product Depth3mm
Product Depth3mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
3mm
Product Range
WE-LT
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polyurethane Foam
Product Width
23mm
Product Depth
3mm
Attenuation
80dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
