Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3030806Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94AK5917
Product RangeWE-LT Series
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.720 |
| 10+ | $18.520 |
| 25+ | $18.500 |
| 50+ | $17.750 |
| 100+ | $17.730 |
Price for:Each
Minimum: 1
Multiple: 1
$21.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3030806Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94AK5917
Product RangeWE-LT Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width8mm
Product Depth6mm
Product Depth6mm
Attenuation80dB
Product RangeWE-LT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
6mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polyurethane Foam
Product Width
8mm
Product Depth
6mm
Product Range
WE-LT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
