Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331265563040Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC9847
Product RangeWE-SECF
Your Part Number
760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.090 |
| 7500+ | $1.040 |
| 12500+ | $1.020 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331265563040Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC9847
Product RangeWE-SECF
Technical Datasheet
Accessory TypeContact Finger
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
For Use WithPCB Grounding and Housing Applications
Product Length5.6mm
Product Width3mm
Product Depth4mm
Product RangeWE-SECF
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Contact Finger
Gasket Material
Beryllium Copper
Product Length
5.6mm
Product Depth
4mm
Attenuation
-
Shielding Type
EMI Shielding
For Use With
PCB Grounding and Housing Applications
Product Width
3mm
Product Range
WE-SECF
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
