Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354002Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78X4322
Product RangeWE-FSFS
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.830 |
| 5+ | $50.330 |
| 10+ | $49.830 |
| 25+ | $48.050 |
| 100+ | $46.050 |
| 500+ | $44.040 |
| 1000+ | $43.600 |
Price for:Each
Minimum: 1
Multiple: 1
$50.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354002Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78X4322
Product RangeWE-FSFS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length120mm
Length120mm
Product Width120mm
Width120mm
Depth0.28mm
Product Depth0.28mm
Product Depth0.28mm
Attenuation-
Product RangeWE-FSFS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
120mm
Product Width
120mm
Depth
0.28mm
Product Depth
0.28mm
Product Range
WE-FSFS
Gasket Material
Flexible Sintered Ferrite
Length
120mm
Width
120mm
Product Depth
0.28mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
