Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103305Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T2482
Product RangeWE-SHC
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 10+ | $7.110 |
| 25+ | $7.040 |
| 50+ | $6.960 |
| 100+ | $6.820 |
| 250+ | $6.670 |
| 500+ | $6.550 |
| 1000+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103305Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T2482
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Gasket MaterialTin Plated Steel
Product Length30mm
Length30mm
Width30mm
Product Width30mm
Product Depth3mm
Product Depth3mm
Depth3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Shielding Cabinet
Product Length
30mm
Width
30mm
Product Depth
3mm
Depth
3mm
Attenuation
-
Gasket Material
Tin Plated Steel
Length
30mm
Product Width
30mm
Product Depth
3mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
