Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401206Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH7622
Product RangeWE-EGS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.810 |
| 5+ | $97.610 |
| 10+ | $82.680 |
| 25+ | $81.030 |
| 50+ | $79.380 |
| 100+ | $77.730 |
Price for:Each
Minimum: 1
Multiple: 1
$108.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401206Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH7622
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Length1m
Product Length1mm
Width6.35mm
Product Width6.35mm
Depth1.57mm
Product Depth1.57mm
Attenuation-
Product RangeWE-EGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
6.35mm
Depth
1.57mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Product Length
1mm
Product Width
6.35mm
Product Depth
1.57mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
