Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401405Copy
Newark Part No.88AH7635
Product RangeWE-EGS
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.580 |
| 5+ | $61.710 |
| 10+ | $52.550 |
Price for:Each
Minimum: 1
Multiple: 1
$68.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401405Copy
Newark Part No.88AH7635
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Length1m
Width2mm
Product Width2mm
Product Depth2mm
Depth2mm
Product RangeWE-EGS
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
2mm
Product Depth
2mm
Product Range
WE-EGS
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Length
1m
Product Width
2mm
Depth
2mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
