Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851030
Newark Part No.88AH7651
Product RangeWE-CSGS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.540 |
Price for:Each
Minimum: 1
Multiple: 1
$47.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851030
Newark Part No.88AH7651
Product RangeWE-CSGS
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS
Length406.4mm
Product Length406.4mm
Width41.4mm
Depth10.4mm
Product Width41.4mm
Attenuation-
Product Depth10.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Length
406.4mm
Width
41.4mm
Product Width
41.4mm
Product Depth
10.4mm
Contact Type
Spring
Product Range
WE-CSGS
Product Length
406.4mm
Depth
10.4mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability