Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39430Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AH0755
Product RangeWE-FAS
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $448.750 |
| 5+ | $426.550 |
| 10+ | $404.360 |
Price for:Each
Minimum: 1
Multiple: 1
$448.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39430Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AH0755
Product RangeWE-FAS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialMagnetic Sheet
Length300mm
Product Length300mm
Product Width300mm
Width300mm
Product Depth3mm
Product Depth3mm
Depth3mm
Product RangeWE-FAS
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
300mm
Product Width
300mm
Product Depth
3mm
Depth
3mm
Attenuation
-
Gasket Material
Magnetic Sheet
Product Length
300mm
Width
300mm
Product Depth
3mm
Product Range
WE-FAS
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
