Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431183015816Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31T8971
Cut Tape31T8971
Product RangeWS-TASV Series
Your Part Number
623 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.771 | $7.71 |
| Total Price | $7.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.771 |
| 25+ | $0.706 |
| 100+ | $0.639 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431183015816Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31T8971
Cut Tape31T8971
Product RangeWS-TASV Series
Technical Datasheet
Product RangeWS-TASV Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)5mm x 5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WS-TASV Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
5mm x 5mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (3)
Alternatives for 431183015816
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
