Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431256031726Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74T0755
Product RangeWS-TATU Series
Your Part Number
591 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.772 |
| 25+ | $0.737 |
| 50+ | $0.701 |
| 100+ | $0.655 |
| 500+ | $0.537 |
Price for:Each
Minimum: 10
Multiple: 10
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431256031726Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74T0755
Product RangeWS-TATU Series
Technical Datasheet
Product RangeWS-TATU Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.4mm x 6.6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WS-TATU Series
Switch Mounting
Through Hole
Actuating Force
260gf
Switch Dimensions (L x W)
7.4mm x 6.6mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Alternatives for 431256031726
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
