Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61201623021Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P1273
Product RangeWR-BHD Series
Your Part Number
15,879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.250 |
| 25+ | $1.210 |
| 50+ | $1.160 |
| 100+ | $1.060 |
| 500+ | $1.010 |
| 1000+ | $0.954 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61201623021Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P1273
Product RangeWR-BHD Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeWR-BHD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61201623021 is a 16-way 2-row black female IDC Connector with strain relief, stamped contacts, 2.54mm pitch. This WR-BHD series connector with gold-plated copper alloy contacts, PBT insulator. It mates with 6120xx21621, 6120xx21721, 6120xx22021, 6120xx22121, 6120xx22821, 6120xx22921, 6120xx235121, 6120xx25821, 6120xx25921 and 6391xx15521.
- 1A Current rating
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- Used with 600600282800 tool
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Contact Material
Copper
Product Range
WR-BHD Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
