Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300421121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0953
Product RangeWR-PHD
Your Part Number
3,760 In Stock
13,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.633 |
| 25+ | $0.538 |
| 50+ | $0.458 |
| 100+ | $0.424 |
| 500+ | $0.408 |
| 1000+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 10
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300421121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0953
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-PHD
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 3 A Rated Current
- 500 V (AC) Withstanding Voltage
- 20 mΩ Contact Resistance
- 1000 MΩ Insulation Resistance
- UL Approval: E323964
- Stamped
- Operating Temperature: -40 °C up to +105 °C
- Insulator Material: PA6T
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
WR-PHD
Contact Material
Copper Alloy
Connector Type
Pin Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
