Print Page
614004190021
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Horizontal
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614004190021Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96Y9885
Product RangeWR-COM
Your Part Number
260 In Stock
360 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.870 |
| 25+ | $1.800 |
| 50+ | $1.740 |
| 100+ | $1.670 |
| 500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614004190021Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96Y9885
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationHorizontal
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
