Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618009217222Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AC7209
Product RangeWR-DSUB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $2.060 |
| 25+ | $1.960 |
| 50+ | $1.850 |
| 100+ | $1.640 |
| 500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618009217222Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AC7209
Product RangeWR-DSUB Series
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeDE
No. of Contacts9Contacts
Product RangeWR-DSUB Series
D Sub Shell SizeDE
GenderSocket
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
For Use WithWurth Elektronik WR-DSUB Series Socket Contacts
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
9Positions
No. of Contacts
9Contacts
D Sub Shell Size
DE
Connector Body Material
Steel Body
For Use With
Wurth Elektronik WR-DSUB Series Socket Contacts
Contact Plating
-
Connector Shell Size
DE
Product Range
WR-DSUB Series
Gender
Socket
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 618009217222
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
